
C10150RJL | |
---|---|
DigiKey Part Number | C10150RJL-ND |
Manufacturer | |
Manufacturer Product Number | C10150RJL |
Description | RES 150 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C10150RJL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.500" L (8.50mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.50000 | Fr.3.50 |
10 | Fr.2.36300 | Fr.23.63 |
25 | Fr.2.05600 | Fr.51.40 |
50 | Fr.1.86340 | Fr.93.17 |
100 | Fr.1.69970 | Fr.169.97 |
300 | Fr.1.48907 | Fr.446.72 |
500 | Fr.1.40820 | Fr.704.10 |
1,000 | Fr.1.31294 | Fr.1,312.94 |
5,000 | Fr.1.14348 | Fr.5,717.40 |
Unit Price without VAT: | Fr.3.50000 |
---|---|
Unit Price with VAT: | Fr.3.78350 |