
C1410RJL | |
|---|---|
DigiKey Part Number | C1410RJL-ND |
Manufacturer | |
Manufacturer Product Number | C1410RJL |
Description | RES 10 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C1410RJL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.098" L (8.50mm x 53.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.75000 | Fr.3.75 |
| 10 | Fr.2.54500 | Fr.25.45 |
| 25 | Fr.2.21680 | Fr.55.42 |
| 50 | Fr.2.01100 | Fr.100.55 |
| 100 | Fr.1.83630 | Fr.183.63 |
| 300 | Fr.1.61140 | Fr.483.42 |
| 500 | Fr.1.52510 | Fr.762.55 |
| 1,000 | Fr.1.42340 | Fr.1,423.40 |
| 5,000 | Fr.1.24251 | Fr.6,212.55 |
| Unit Price without VAT: | Fr.3.75000 |
|---|---|
| Unit Price with VAT: | Fr.4.05375 |

