
C3A4R3JT | |
|---|---|
DigiKey Part Number | C3A4R3JT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C3A4R3JT |
Description | RES 4.3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.224" Dia x 0.512" L (5.70mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.50990 | Fr.2,549.50 |
| Unit Price without VAT: | Fr.0.50990 |
|---|---|
| Unit Price with VAT: | Fr.0.55120 |

