CFR100JXXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR50J10M

DigiKey Part Number
1712-CFR50J10MCT-ND - Cut Tape (CT)
1712-CFR50J10MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR50J10M
Description
RES 10M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR50J10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,686
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05200Fr.0.52
25Fr.0.04360Fr.1.09
50Fr.0.03820Fr.1.91
100Fr.0.03370Fr.3.37
250Fr.0.02872Fr.7.18
500Fr.0.02560Fr.12.80
1,000Fr.0.02294Fr.22.94
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000Fr.0.01951Fr.58.53
6,000Fr.0.01776Fr.106.56
9,000Fr.0.01686Fr.151.74
15,000Fr.0.01584Fr.237.60
21,000Fr.0.01524Fr.320.04
30,000Fr.0.01465Fr.439.50
36,000Fr.0.01436Fr.516.96
72,000Fr.0.01339Fr.964.08
75,000Fr.0.01333Fr.999.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648