
CJP300J56RJ | |
|---|---|
DigiKey Part Number | 1712-CJP300J56RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP300J56RJ |
Description | CJP 300W 56R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.465" L x 2.362" W (215.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.44.60000 | Fr.44.60 |
| 10 | Fr.32.59100 | Fr.325.91 |
| 25 | Fr.29.52600 | Fr.738.15 |
| 50 | Fr.27.32200 | Fr.1,366.10 |
| 100 | Fr.25.60000 | Fr.2,560.00 |
| 250 | Fr.23.71560 | Fr.5,928.90 |
| Unit Price without VAT: | Fr.44.60000 |
|---|---|
| Unit Price with VAT: | Fr.48.21260 |

