
CJP60JR39J | |
|---|---|
DigiKey Part Number | 1712-CJP60JR39J-ND |
Manufacturer | |
Manufacturer Product Number | CJP60JR39J |
Description | CJP 60W R39 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 390 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.528" L x 1.575" W (115.00mm x 40.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.01000 | Fr.21.01 |
| 10 | Fr.14.97400 | Fr.149.74 |
| 25 | Fr.13.34480 | Fr.333.62 |
| 50 | Fr.12.32520 | Fr.616.26 |
| 100 | Fr.11.45920 | Fr.1,145.92 |
| 250 | Fr.10.51128 | Fr.2,627.82 |
| 500 | Fr.9.91860 | Fr.4,959.30 |
| Unit Price without VAT: | Fr.21.01000 |
|---|---|
| Unit Price with VAT: | Fr.22.71181 |

