CPF-A-NEOHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF-A-NEOHM
0402 PKG Chip Resistor

CPF-A-0402B16K9E

DigiKey Part Number
1712-CPF-A-0402B16K9ETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B16K9ECT-ND - Cut Tape (CT)
1712-CPF-A-0402B16K9EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B16K9E
Description
RES SMD 16.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B16K9E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,517
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.13900Fr.1.39
25Fr.0.12880Fr.3.22
50Fr.0.12160Fr.6.08
100Fr.0.11500Fr.11.50
250Fr.0.10680Fr.26.70
500Fr.0.10124Fr.50.62
1,000Fr.0.09620Fr.96.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08776Fr.438.80
10,000Fr.0.08297Fr.829.70
15,000Fr.0.08265Fr.1,239.75
25,000Fr.0.08228Fr.2,057.00
35,000Fr.0.08207Fr.2,872.45
50,000Fr.0.08174Fr.4,087.00
60,000Fr.0.08108Fr.4,864.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377