


CPF-A-0402B1K82E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B1K82ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B1K82ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B1K82EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B1K82E |
Description | RES SMD 1.82KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B1K82E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 25 | Fr.0.12400 | Fr.3.10 |
| 50 | Fr.0.11720 | Fr.5.86 |
| 100 | Fr.0.11060 | Fr.11.06 |
| 250 | Fr.0.10284 | Fr.25.71 |
| 500 | Fr.0.09748 | Fr.48.74 |
| 1,000 | Fr.0.09261 | Fr.92.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08896 | Fr.444.80 |
| 10,000 | Fr.0.08538 | Fr.853.80 |
| 15,000 | Fr.0.08348 | Fr.1,252.20 |
| 25,000 | Fr.0.08128 | Fr.2,032.00 |
| 35,000 | Fr.0.07995 | Fr.2,798.25 |
| 50,000 | Fr.0.07863 | Fr.3,931.50 |
| 60,000 | Fr.0.07799 | Fr.4,679.40 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

