0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor
CPF-A-NEOHM

CPF-A-0402B22KE

DigiKey Part Number
1712-CPF-A-0402B22KETR-ND - Tape & Reel (TR)
1712-CPF-A-0402B22KECT-ND - Cut Tape (CT)
1712-CPF-A-0402B22KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0402B22KE
Description
RES SMD 22K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0402B22KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,624
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.13400Fr.1.34
25Fr.0.12400Fr.3.10
50Fr.0.11720Fr.5.86
100Fr.0.11070Fr.11.07
250Fr.0.10288Fr.25.72
500Fr.0.09750Fr.48.75
1,000Fr.0.09264Fr.92.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08898Fr.444.90
10,000Fr.0.08540Fr.854.00
15,000Fr.0.08350Fr.1,252.50
25,000Fr.0.08130Fr.2,032.50
35,000Fr.0.07997Fr.2,798.95
50,000Fr.0.07865Fr.3,932.50
60,000Fr.0.07801Fr.4,680.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296