
CPF-A-0402B2K2E1 | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B2K2E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B2K2E1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B2K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B2K2E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.19400 | Fr.1.94 |
25 | Fr.0.18000 | Fr.4.50 |
50 | Fr.0.17000 | Fr.8.50 |
100 | Fr.0.16060 | Fr.16.06 |
250 | Fr.0.14940 | Fr.37.35 |
500 | Fr.0.14174 | Fr.70.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.12438 | Fr.124.38 |
2,000 | Fr.0.10139 | Fr.202.78 |
3,000 | Fr.0.09918 | Fr.297.54 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |