


CPF-A-0402B33K2E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B33K2ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B33K2ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B33K2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B33K2E |
Description | RES SMD 33.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B33K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 25 | Fr.0.12880 | Fr.3.22 |
| 50 | Fr.0.12160 | Fr.6.08 |
| 100 | Fr.0.11480 | Fr.11.48 |
| 250 | Fr.0.10672 | Fr.26.68 |
| 500 | Fr.0.10116 | Fr.50.58 |
| 1,000 | Fr.0.09613 | Fr.96.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08651 | Fr.432.55 |
| 10,000 | Fr.0.08302 | Fr.830.20 |
| 15,000 | Fr.0.08117 | Fr.1,217.55 |
| 25,000 | Fr.0.07903 | Fr.1,975.75 |
| 35,000 | Fr.0.07772 | Fr.2,720.20 |
| 50,000 | Fr.0.07644 | Fr.3,822.00 |
| 60,000 | Fr.0.07581 | Fr.4,548.60 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

