CPF-A-NEOHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPF-A-NEOHM
0805 PKG Chip Resistor

CPF-A-0805B18KE

DigiKey Part Number
1712-CPF-A-0805B18KETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B18KECT-ND - Cut Tape (CT)
1712-CPF-A-0805B18KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B18KE
Description
RES SMD 18K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B18KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,718
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.13800Fr.1.38
25Fr.0.12880Fr.3.22
50Fr.0.12140Fr.6.07
100Fr.0.11480Fr.11.48
250Fr.0.10668Fr.26.67
500Fr.0.10114Fr.50.57
1,000Fr.0.09610Fr.96.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09234Fr.461.70
10,000Fr.0.08863Fr.886.30
15,000Fr.0.08667Fr.1,300.05
25,000Fr.0.08440Fr.2,110.00
35,000Fr.0.08302Fr.2,905.70
50,000Fr.0.08165Fr.4,082.50
60,000Fr.0.08099Fr.4,859.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377