


CPF-A-0805B20RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B20RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B20RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B20REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B20RE |
Description | RES SMD 20 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B20RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1625868-6 | TE Connectivity Passive Product | 4,074 | A110380CT-ND | Fr.0.24000 | Similar |
| CPF0805B20RE1 | TE Connectivity Passive Product | 647 | A103175CT-ND | Fr.0.20000 | Similar |
| CPF-A-0805B20RE1 | TE Connectivity Passive Product | 1,288 | 1712-CPF-A-0805B20RE1CT-ND | Fr.0.23000 | Parametric Equivalent |
| RTAN0805BKE20R0 | Stackpole Electronics Inc | 883 | RTAN0805BKE20R0CT-ND | Fr.0.27000 | Upgrade |
| TNPW080520R0BEEN | Vishay Dale | 5,957 | 541-3759-1-ND | Fr.0.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.15600 | Fr.1.56 |
| 25 | Fr.0.14440 | Fr.3.61 |
| 50 | Fr.0.13640 | Fr.6.82 |
| 100 | Fr.0.12880 | Fr.12.88 |
| 250 | Fr.0.11964 | Fr.29.91 |
| 500 | Fr.0.11346 | Fr.56.73 |
| 1,000 | Fr.0.10784 | Fr.107.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08995 | Fr.449.75 |
| 10,000 | Fr.0.08635 | Fr.863.50 |
| 15,000 | Fr.0.08444 | Fr.1,266.60 |
| 25,000 | Fr.0.08223 | Fr.2,055.75 |
| 35,000 | Fr.0.08089 | Fr.2,831.15 |
| 50,000 | Fr.0.07956 | Fr.3,978.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

