Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



CPF-A-0805B34K8E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B34K8ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B34K8ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B34K8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B34K8E |
Description | RES SMD 34.8KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B34K8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13500 | Fr.1.35 |
| 25 | Fr.0.12520 | Fr.3.13 |
| 50 | Fr.0.11820 | Fr.5.91 |
| 100 | Fr.0.11180 | Fr.11.18 |
| 250 | Fr.0.10388 | Fr.25.97 |
| 500 | Fr.0.09844 | Fr.49.22 |
| 1,000 | Fr.0.09354 | Fr.93.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08986 | Fr.449.30 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |







