VJ QUAD HIFREQ 1111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B102RE1

DigiKey Part Number
1712-CPF0201B102RE1TR-ND - Tape & Reel (TR)
1712-CPF0201B102RE1CT-ND - Cut Tape (CT)
1712-CPF0201B102RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B102RE1
Description
CPF 0201 102R 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
102 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.38900Fr.3.89
25Fr.0.36080Fr.9.02
50Fr.0.34100Fr.17.05
100Fr.0.32260Fr.32.26
250Fr.0.30056Fr.75.14
500Fr.0.28574Fr.142.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.26572Fr.265.72
2,000Fr.0.26024Fr.520.48
3,000Fr.0.25539Fr.766.17
5,000Fr.0.25373Fr.1,268.65
12,000Fr.0.25221Fr.3,026.52
24,000Fr.0.24412Fr.5,858.88
25,000Fr.0.24368Fr.6,092.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726