
CPF0201B133RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B133RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B133RE1CT-ND - Cut Tape (CT) 1712-CPF0201B133RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B133RE1 |
Description | CPF 0201 133R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.34600 | Fr.3.46 |
| 25 | Fr.0.32040 | Fr.8.01 |
| 50 | Fr.0.30260 | Fr.15.13 |
| 100 | Fr.0.27830 | Fr.27.83 |
| 250 | Fr.0.26660 | Fr.66.65 |
| 500 | Fr.0.25336 | Fr.126.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22713 | Fr.227.13 |
| 2,000 | Fr.0.22189 | Fr.443.78 |
| 3,000 | Fr.0.22092 | Fr.662.76 |
| 5,000 | Fr.0.21981 | Fr.1,099.05 |
| 24,000 | Fr.0.21591 | Fr.5,181.84 |
| 25,000 | Fr.0.21551 | Fr.5,387.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

