13.3 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B13K3E1

DigiKey Part Number
1712-CPF0201B13K3E1TR-ND - Tape & Reel (TR)
1712-CPF0201B13K3E1CT-ND - Cut Tape (CT)
1712-CPF0201B13K3E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B13K3E1
Description
CPF 0201 13K3 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,125
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.43500Fr.4.35
25Fr.0.40360Fr.10.09
50Fr.0.38140Fr.19.07
100Fr.0.36090Fr.36.09
250Fr.0.33648Fr.84.12
500Fr.0.31996Fr.159.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.30511Fr.305.11
2,000Fr.0.29188Fr.583.76
3,000Fr.0.28484Fr.854.52
5,000Fr.0.27667Fr.1,383.35
7,000Fr.0.27169Fr.1,901.83
10,000Fr.0.26674Fr.2,667.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212