
CPF0201B147RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B147RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B147RE1CT-ND - Cut Tape (CT) 1712-CPF0201B147RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B147RE1 |
Description | CPF 0201 147R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.40500 | Fr.4.05 |
| 25 | Fr.0.37200 | Fr.9.30 |
| 50 | Fr.0.35360 | Fr.17.68 |
| 100 | Fr.0.33610 | Fr.33.61 |
| 250 | Fr.0.31124 | Fr.77.81 |
| 500 | Fr.0.28994 | Fr.144.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.26935 | Fr.269.35 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

