
| CPF0201B14KE1 | |
|---|---|
| DigiKey Part Number | 1712-CPF0201B14KE1TR-ND - Tape & Reel (TR) 1712-CPF0201B14KE1CT-ND - Cut Tape (CT) 1712-CPF0201B14KE1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0201B14KE1 | 
| Description | CPF 0201 14K 0.1% 25PPM 1K RL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 14 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
| Height - Seated (Max) | 0.011" (0.28mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 | 
| 10 | Fr.0.34600 | Fr.3.46 | 
| 25 | Fr.0.32040 | Fr.8.01 | 
| 50 | Fr.0.30260 | Fr.15.13 | 
| 100 | Fr.0.28620 | Fr.28.62 | 
| 250 | Fr.0.26660 | Fr.66.65 | 
| 500 | Fr.0.25336 | Fr.126.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.25834 | Fr.258.34 | 
| 2,000 | Fr.0.24694 | Fr.493.88 | 
| 3,000 | Fr.0.24087 | Fr.722.61 | 
| 5,000 | Fr.0.23382 | Fr.1,169.10 | 
| 7,000 | Fr.0.22952 | Fr.1,606.64 | 
| 10,000 | Fr.0.22524 | Fr.2,252.40 | 
| 12,000 | Fr.0.22317 | Fr.2,678.04 | 
| 24,000 | Fr.0.21591 | Fr.5,181.84 | 
| 25,000 | Fr.0.21551 | Fr.5,387.75 | 
| Unit Price without VAT: | Fr.0.42000 | 
|---|---|
| Unit Price with VAT: | Fr.0.45402 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland