Parametric Equivalent

CPF0201B205RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B205RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B205RE1CT-ND - Cut Tape (CT) 1712-CPF0201B205RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B205RE1 |
Description | CPF 0201 205R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0201B205RE | TE Connectivity Passive Product | 0 | 1712-CPF0201B205RETR-ND | Fr.0.14533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.35300 | Fr.3.53 |
| 25 | Fr.0.32760 | Fr.8.19 |
| 50 | Fr.0.30940 | Fr.15.47 |
| 100 | Fr.0.29260 | Fr.29.26 |
| 250 | Fr.0.27260 | Fr.68.15 |
| 500 | Fr.0.25904 | Fr.129.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.24686 | Fr.246.86 |
| 2,000 | Fr.0.23597 | Fr.471.94 |
| 3,000 | Fr.0.23016 | Fr.690.48 |
| 5,000 | Fr.0.22342 | Fr.1,117.10 |
| 7,000 | Fr.0.21931 | Fr.1,535.17 |
| 10,000 | Fr.0.21523 | Fr.2,152.30 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |


