CPF0201B26K1E1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.14925
Datasheet
VJ QUAD HIFREQ 1111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B26K1E1

DigiKey Part Number
1712-CPF0201B26K1E1TR-ND - Tape & Reel (TR)
1712-CPF0201B26K1E1CT-ND - Cut Tape (CT)
1712-CPF0201B26K1E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B26K1E1
Description
CPF 0201 26K1 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.34600Fr.3.46
25Fr.0.32040Fr.8.01
50Fr.0.30260Fr.15.13
100Fr.0.28620Fr.28.62
250Fr.0.26660Fr.66.65
500Fr.0.25336Fr.126.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.25834Fr.258.34
2,000Fr.0.24694Fr.493.88
3,000Fr.0.24087Fr.722.61
5,000Fr.0.23382Fr.1,169.10
7,000Fr.0.22952Fr.1,606.64
10,000Fr.0.22524Fr.2,252.40
12,000Fr.0.22317Fr.2,678.04
24,000Fr.0.21591Fr.5,181.84
25,000Fr.0.21551Fr.5,387.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402