
CPF0201B33K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B33K2E1TR-ND - Tape & Reel (TR) 1712-CPF0201B33K2E1CT-ND - Cut Tape (CT) 1712-CPF0201B33K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B33K2E1 |
Description | CPF 0201 33K2 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.34700 | Fr.3.47 |
| 25 | Fr.0.32160 | Fr.8.04 |
| 50 | Fr.0.30380 | Fr.15.19 |
| 100 | Fr.0.28000 | Fr.28.00 |
| 250 | Fr.0.26780 | Fr.66.95 |
| 500 | Fr.0.25450 | Fr.127.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.23133 | Fr.231.33 |
| 2,000 | Fr.0.22606 | Fr.452.12 |
| 3,000 | Fr.0.22424 | Fr.672.72 |
| 5,000 | Fr.0.22229 | Fr.1,111.45 |
| 7,000 | Fr.0.22121 | Fr.1,548.47 |
| 10,000 | Fr.0.22014 | Fr.2,201.40 |
| 12,000 | Fr.0.21982 | Fr.2,637.84 |
| 24,000 | Fr.0.21591 | Fr.5,181.84 |
| 25,000 | Fr.0.21551 | Fr.5,387.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

