
CPF0201B392RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B392RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B392RE1CT-ND - Cut Tape (CT) 1712-CPF0201B392RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B392RE1 |
Description | CPF 0201 392R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.38900 | Fr.3.89 |
| 25 | Fr.0.36080 | Fr.9.02 |
| 50 | Fr.0.34100 | Fr.17.05 |
| 100 | Fr.0.32260 | Fr.32.26 |
| 250 | Fr.0.30056 | Fr.75.14 |
| 500 | Fr.0.28574 | Fr.142.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25834 | Fr.258.34 |
| 2,000 | Fr.0.24694 | Fr.493.88 |
| 3,000 | Fr.0.24087 | Fr.722.61 |
| 5,000 | Fr.0.23382 | Fr.1,169.10 |
| 7,000 | Fr.0.22952 | Fr.1,606.64 |
| 10,000 | Fr.0.22524 | Fr.2,252.40 |
| 12,000 | Fr.0.22317 | Fr.2,678.04 |
| 24,000 | Fr.0.21591 | Fr.5,181.84 |
| 25,000 | Fr.0.21551 | Fr.5,387.75 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

