Parametric Equivalent

CPF0201B52K3E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B52K3E1TR-ND - Tape & Reel (TR) 1712-CPF0201B52K3E1CT-ND - Cut Tape (CT) 1712-CPF0201B52K3E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B52K3E1 |
Description | CPF 0201 52K3 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0201B52K3E | TE Connectivity Passive Product | 0 | 1712-CPF0201B52K3ETR-ND | Fr.0.18531 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.43500 | Fr.4.35 |
| 25 | Fr.0.40360 | Fr.10.09 |
| 50 | Fr.0.38140 | Fr.19.07 |
| 100 | Fr.0.36090 | Fr.36.09 |
| 250 | Fr.0.33648 | Fr.84.12 |
| 500 | Fr.0.31996 | Fr.159.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.30511 | Fr.305.11 |
| 2,000 | Fr.0.29188 | Fr.583.76 |
| 3,000 | Fr.0.28484 | Fr.854.52 |
| 5,000 | Fr.0.27667 | Fr.1,383.35 |
| 7,000 | Fr.0.27169 | Fr.1,901.83 |
| 10,000 | Fr.0.26674 | Fr.2,667.40 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |


