
CPF0201B54R9E1 | |
---|---|
DigiKey Part Number | 1712-CPF0201B54R9E1TR-ND - Tape & Reel (TR) 1712-CPF0201B54R9E1CT-ND - Cut Tape (CT) 1712-CPF0201B54R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B54R9E1 |
Description | CPF 0201 54R9 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.46000 | Fr.0.46 |
10 | Fr.0.38900 | Fr.3.89 |
25 | Fr.0.36080 | Fr.9.02 |
50 | Fr.0.34100 | Fr.17.05 |
100 | Fr.0.32220 | Fr.32.22 |
250 | Fr.0.30056 | Fr.75.14 |
500 | Fr.0.28574 | Fr.142.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.25834 | Fr.258.34 |
2,000 | Fr.0.21939 | Fr.438.78 |
3,000 | Fr.0.21759 | Fr.652.77 |
5,000 | Fr.0.21567 | Fr.1,078.35 |
7,000 | Fr.0.21501 | Fr.1,505.07 |
Unit Price without VAT: | Fr.0.46000 |
---|---|
Unit Price with VAT: | Fr.0.49726 |