
CPF0201B63R4E1 | |
---|---|
DigiKey Part Number | 1712-CPF0201B63R4E1TR-ND - Tape & Reel (TR) 1712-CPF0201B63R4E1CT-ND - Cut Tape (CT) 1712-CPF0201B63R4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B63R4E1 |
Description | CPF 0201 63R4 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.43000 | Fr.0.43 |
10 | Fr.0.36200 | Fr.3.62 |
25 | Fr.0.33520 | Fr.8.38 |
50 | Fr.0.31700 | Fr.15.85 |
100 | Fr.0.29980 | Fr.29.98 |
250 | Fr.0.27936 | Fr.69.84 |
500 | Fr.0.26552 | Fr.132.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.25834 | Fr.258.34 |
2,000 | Fr.0.24694 | Fr.493.88 |
3,000 | Fr.0.24087 | Fr.722.61 |
5,000 | Fr.0.23382 | Fr.1,169.10 |
7,000 | Fr.0.22952 | Fr.1,606.64 |
10,000 | Fr.0.22524 | Fr.2,252.40 |
12,000 | Fr.0.22317 | Fr.2,678.04 |
24,000 | Fr.0.21591 | Fr.5,181.84 |
25,000 | Fr.0.21551 | Fr.5,387.75 |
Unit Price without VAT: | Fr.0.43000 |
---|---|
Unit Price with VAT: | Fr.0.46483 |