CPF0201B6K04E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2,125
Unit Price: Fr.0.46000
Datasheet
CPF0201B1K43E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B6K04E

DigiKey Part Number
1712-CPF0201B6K04ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0201B6K04E
Description
CPF 0201 6K04 0.1% 25PPM 10K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.14925Fr.1,492.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14925
Unit Price with VAT:Fr.0.16134