0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B12K1E1

DigiKey Part Number
A102604TR-ND - Tape & Reel (TR)
A102604CT-ND - Cut Tape (CT)
A102604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B12K1E1
Description
RES SMD 12.1KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B12K1E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.17800Fr.1.78
25Fr.0.16560Fr.4.14
50Fr.0.15640Fr.7.82
100Fr.0.14770Fr.14.77
250Fr.0.13736Fr.34.34
500Fr.0.13028Fr.65.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.13200Fr.132.00
2,000Fr.0.12322Fr.246.44
3,000Fr.0.11968Fr.359.04
5,000Fr.0.11608Fr.580.40
7,000Fr.0.11195Fr.783.65
10,000Fr.0.10783Fr.1,078.30
12,000Fr.0.10724Fr.1,286.88
24,000Fr.0.10662Fr.2,558.88
25,000Fr.0.10617Fr.2,654.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782