


CPF0402B150KE | |
|---|---|
DigiKey Part Number | A119924TR-ND - Tape & Reel (TR) A119924CT-ND - Cut Tape (CT) A119924DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B150KE |
Description | RES SMD 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B150KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12800 | Fr.1.28 |
| 25 | Fr.0.11880 | Fr.2.97 |
| 50 | Fr.0.11220 | Fr.5.61 |
| 100 | Fr.0.10600 | Fr.10.60 |
| 250 | Fr.0.09848 | Fr.24.62 |
| 500 | Fr.0.09332 | Fr.46.66 |
| 1,000 | Fr.0.08866 | Fr.88.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08513 | Fr.425.65 |
| 10,000 | Fr.0.08169 | Fr.816.90 |
| 15,000 | Fr.0.07987 | Fr.1,198.05 |
| 25,000 | Fr.0.07734 | Fr.1,933.50 |
| 35,000 | Fr.0.07647 | Fr.2,676.45 |
| 50,000 | Fr.0.07520 | Fr.3,760.00 |
| 60,000 | Fr.0.07458 | Fr.4,474.80 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

