


| CPF0402B16R9E1 | |
|---|---|
| DigiKey Part Number | A102648TR-ND - Tape & Reel (TR) A102648CT-ND - Cut Tape (CT) A102648DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0402B16R9E1 | 
| Description | RES SMD 16.9 OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 16.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0402B16R9E1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.19000 | Fr.1.90 | 
| 25 | Fr.0.17600 | Fr.4.40 | 
| 50 | Fr.0.16620 | Fr.8.31 | 
| 100 | Fr.0.15710 | Fr.15.71 | 
| 250 | Fr.0.14612 | Fr.36.53 | 
| 500 | Fr.0.13862 | Fr.69.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.14107 | Fr.141.07 | 
| 2,000 | Fr.0.11818 | Fr.236.36 | 
| 3,000 | Fr.0.11759 | Fr.352.77 | 
| 24,000 | Fr.0.11666 | Fr.2,799.84 | 
| 25,000 | Fr.0.11643 | Fr.2,910.75 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland