


| CPF0402B18R2E1 | |
|---|---|
| DigiKey Part Number | A102662TR-ND - Tape & Reel (TR) A102662CT-ND - Cut Tape (CT) A102662DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0402B18R2E1 | 
| Description | RES SMD 18.2 OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 18.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0402B18R2E1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 | 
| 10 | Fr.0.16900 | Fr.1.69 | 
| 25 | Fr.0.15640 | Fr.3.91 | 
| 50 | Fr.0.14760 | Fr.7.38 | 
| 100 | Fr.0.13950 | Fr.13.95 | 
| 250 | Fr.0.12972 | Fr.32.43 | 
| 500 | Fr.0.12306 | Fr.61.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.12518 | Fr.125.18 | 
| 2,000 | Fr.0.10391 | Fr.207.82 | 
| 3,000 | Fr.0.10337 | Fr.310.11 | 
| 5,000 | Fr.0.10276 | Fr.513.80 | 
| 7,000 | Fr.0.10240 | Fr.716.80 | 
| Unit Price without VAT: | Fr.0.20000 | 
|---|---|
| Unit Price with VAT: | Fr.0.21620 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland