


CPF0402B18R7E1 | |
|---|---|
DigiKey Part Number  | A102663TR-ND - Tape & Reel (TR) A102663CT-ND - Cut Tape (CT) A102663DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0402B18R7E1  | 
Description  | RES SMD 18.7 OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 18.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CPF0402B18R7E1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.19000 | Fr.1.90 | 
| 25 | Fr.0.17600 | Fr.4.40 | 
| 50 | Fr.0.16640 | Fr.8.32 | 
| 100 | Fr.0.15720 | Fr.15.72 | 
| 250 | Fr.0.14620 | Fr.36.55 | 
| 500 | Fr.0.13872 | Fr.69.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.14117 | Fr.141.17 | 
| 2,000 | Fr.0.13465 | Fr.269.30 | 
| 3,000 | Fr.0.12762 | Fr.382.86 | 
| 5,000 | Fr.0.12024 | Fr.601.20 | 
| 7,000 | Fr.0.11817 | Fr.827.19 | 
| 10,000 | Fr.0.11611 | Fr.1,161.10 | 
| 12,000 | Fr.0.11261 | Fr.1,351.32 | 
| 24,000 | Fr.0.11197 | Fr.2,687.28 | 
| 25,000 | Fr.0.10864 | Fr.2,716.00 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 

