


CPF0402B18R7E1 | |
|---|---|
DigiKey Part Number | A102663TR-ND - Tape & Reel (TR) A102663CT-ND - Cut Tape (CT) A102663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B18R7E1 |
Description | RES SMD 18.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B18R7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.19000 | Fr.1.90 |
| 25 | Fr.0.17600 | Fr.4.40 |
| 50 | Fr.0.16640 | Fr.8.32 |
| 100 | Fr.0.15720 | Fr.15.72 |
| 250 | Fr.0.14620 | Fr.36.55 |
| 500 | Fr.0.13872 | Fr.69.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14117 | Fr.141.17 |
| 2,000 | Fr.0.13465 | Fr.269.30 |
| 3,000 | Fr.0.12762 | Fr.382.86 |
| 5,000 | Fr.0.12024 | Fr.601.20 |
| 7,000 | Fr.0.11817 | Fr.827.19 |
| 10,000 | Fr.0.11611 | Fr.1,161.10 |
| 12,000 | Fr.0.11261 | Fr.1,351.32 |
| 24,000 | Fr.0.11197 | Fr.2,687.28 |
| 25,000 | Fr.0.10864 | Fr.2,716.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

