
CPF0402B287KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B287KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B287KE1CT-ND - Cut Tape (CT) 1712-CPF0402B287KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B287KE1 |
Description | CPF 0402 287K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.16900 | Fr.1.69 |
| 25 | Fr.0.15640 | Fr.3.91 |
| 50 | Fr.0.14760 | Fr.7.38 |
| 100 | Fr.0.13950 | Fr.13.95 |
| 250 | Fr.0.12972 | Fr.32.43 |
| 500 | Fr.0.12306 | Fr.61.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12518 | Fr.125.18 |
| 2,000 | Fr.0.10979 | Fr.219.58 |
| 3,000 | Fr.0.10881 | Fr.326.43 |
| 5,000 | Fr.0.10776 | Fr.538.80 |
| 7,000 | Fr.0.10738 | Fr.751.66 |
| 12,000 | Fr.0.10708 | Fr.1,284.96 |
| 24,000 | Fr.0.10330 | Fr.2,479.20 |
| 25,000 | Fr.0.10309 | Fr.2,577.25 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

