

CPF0402B287RE1 | |
|---|---|
DigiKey Part Number | A102754TR-ND - Tape & Reel (TR) A102754CT-ND - Cut Tape (CT) A102754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B287RE1 |
Description | RES SMD 287 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B287RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18100 | Fr.1.81 |
| 25 | Fr.0.16720 | Fr.4.18 |
| 50 | Fr.0.15800 | Fr.7.90 |
| 100 | Fr.0.14940 | Fr.14.94 |
| 250 | Fr.0.13896 | Fr.34.74 |
| 500 | Fr.0.13180 | Fr.65.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.12186 | Fr.121.86 |
| 2,000 | Fr.0.11818 | Fr.236.36 |
| 3,000 | Fr.0.11717 | Fr.351.51 |
| 5,000 | Fr.0.11608 | Fr.580.40 |
| 7,000 | Fr.0.11568 | Fr.809.76 |
| 12,000 | Fr.0.11483 | Fr.1,377.96 |
| 24,000 | Fr.0.11082 | Fr.2,659.68 |
| 25,000 | Fr.0.11059 | Fr.2,764.75 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

