


TE0808-05-9BE21-AK | |
|---|---|
DigiKey Part Number | 1686-TE0808-05-9BE21-AK-ND |
Manufacturer | |
Manufacturer Product Number | TE0808-05-9BE21-AK |
Description | IC MOD SOM MPSOC 4GB DDR4 |
Customer Reference | |
Detailed Description | TE0808 Embedded Module AMD Zynq™ UltraScale+™ ZU9EG-1E 2GB 128MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | MPU Core | |
Core Processor | AMD Zynq™ UltraScale+™ ZU9EG-1E | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 2GB | |
Connector Type | B2B | |
Size / Dimension | 2.050" L x 2.990" W (52.00mm x 76.00mm) | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |

