
CPF0402B499KE1 | |
---|---|
DigiKey Part Number | 1712-CPF0402B499KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B499KE1CT-ND - Cut Tape (CT) 1712-CPF0402B499KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B499KE1 |
Description | CPF 0402 499K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.16900 | Fr.1.69 |
25 | Fr.0.15640 | Fr.3.91 |
50 | Fr.0.14760 | Fr.7.38 |
100 | Fr.0.13950 | Fr.13.95 |
250 | Fr.0.12972 | Fr.32.43 |
500 | Fr.0.12306 | Fr.61.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.12518 | Fr.125.18 |
2,000 | Fr.0.11935 | Fr.238.70 |
3,000 | Fr.0.11623 | Fr.348.69 |
5,000 | Fr.0.11259 | Fr.562.95 |
7,000 | Fr.0.11037 | Fr.772.59 |
10,000 | Fr.0.10815 | Fr.1,081.50 |
12,000 | Fr.0.10708 | Fr.1,284.96 |
24,000 | Fr.0.10330 | Fr.2,479.20 |
25,000 | Fr.0.10309 | Fr.2,577.25 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |