0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B4K7E

DigiKey Part Number
A119945TR-ND - Tape & Reel (TR)
A119945CT-ND - Cut Tape (CT)
A119945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B4K7E
Description
RES SMD 4.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B4K7E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.12800Fr.1.28
25Fr.0.11880Fr.2.97
50Fr.0.11220Fr.5.61
100Fr.0.10590Fr.10.59
250Fr.0.09844Fr.24.61
500Fr.0.09332Fr.46.66
1,000Fr.0.08863Fr.88.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06938Fr.346.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215