
CPF0402B5R23E1 | |
|---|---|
DigiKey Part Number  | 1712-CPF0402B5R23E1TR-ND - Tape & Reel (TR) 1712-CPF0402B5R23E1CT-ND - Cut Tape (CT) 1712-CPF0402B5R23E1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0402B5R23E1  | 
Description  | CPF 0402 5R23 0.1% 25PPM 1K RL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.23 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.19000 | Fr.1.90 | 
| 25 | Fr.0.17600 | Fr.4.40 | 
| 50 | Fr.0.16640 | Fr.8.32 | 
| 100 | Fr.0.15720 | Fr.15.72 | 
| 250 | Fr.0.14620 | Fr.36.55 | 
| 500 | Fr.0.13872 | Fr.69.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.12518 | Fr.125.18 | 
| 2,000 | Fr.0.11935 | Fr.238.70 | 
| 3,000 | Fr.0.11623 | Fr.348.69 | 
| 5,000 | Fr.0.11259 | Fr.562.95 | 
| 7,000 | Fr.0.11037 | Fr.772.59 | 
| 10,000 | Fr.0.10815 | Fr.1,081.50 | 
| 12,000 | Fr.0.10708 | Fr.1,284.96 | 
| 24,000 | Fr.0.10330 | Fr.2,479.20 | 
| 25,000 | Fr.0.10309 | Fr.2,577.25 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 

