
CPF0402B5R62E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B5R62E1TR-ND - Tape & Reel (TR) 1712-CPF0402B5R62E1CT-ND - Cut Tape (CT) 1712-CPF0402B5R62E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B5R62E1 |
Description | CPF 0402 5R62 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 25 | Fr.0.17960 | Fr.4.49 |
| 50 | Fr.0.16980 | Fr.8.49 |
| 100 | Fr.0.16040 | Fr.16.04 |
| 250 | Fr.0.14916 | Fr.37.29 |
| 500 | Fr.0.14150 | Fr.70.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14402 | Fr.144.02 |
| 2,000 | Fr.0.13738 | Fr.274.76 |
| 3,000 | Fr.0.13383 | Fr.401.49 |
| 5,000 | Fr.0.12969 | Fr.648.45 |
| 7,000 | Fr.0.12716 | Fr.890.12 |
| 10,000 | Fr.0.12465 | Fr.1,246.50 |
| 12,000 | Fr.0.12343 | Fr.1,481.16 |
| 24,000 | Fr.0.11914 | Fr.2,859.36 |
| 25,000 | Fr.0.11890 | Fr.2,972.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

