0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B6K19E1

DigiKey Part Number
A102958TR-ND - Tape & Reel (TR)
A102958CT-ND - Cut Tape (CT)
A102958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B6K19E1
Description
RES SMD 6.19KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B6K19E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.16900Fr.1.69
25Fr.0.15640Fr.3.91
50Fr.0.14760Fr.7.38
100Fr.0.13950Fr.13.95
250Fr.0.12972Fr.32.43
500Fr.0.12306Fr.61.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.12518Fr.125.18
2,000Fr.0.09886Fr.197.72
3,000Fr.0.09793Fr.293.79
5,000Fr.0.09693Fr.484.65
7,000Fr.0.09616Fr.673.12
10,000Fr.0.09541Fr.954.10
12,000Fr.0.09524Fr.1,142.88
24,000Fr.0.09467Fr.2,272.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620