
CPF0402B6R34E1 | |
---|---|
DigiKey Part Number | 1712-CPF0402B6R34E1TR-ND - Tape & Reel (TR) 1712-CPF0402B6R34E1CT-ND - Cut Tape (CT) 1712-CPF0402B6R34E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B6R34E1 |
Description | CPF 0402 6R34 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.34 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.17800 | Fr.1.78 |
25 | Fr.0.16440 | Fr.4.11 |
50 | Fr.0.15560 | Fr.7.78 |
100 | Fr.0.14690 | Fr.14.69 |
250 | Fr.0.13660 | Fr.34.15 |
500 | Fr.0.12956 | Fr.64.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.13183 | Fr.131.83 |
2,000 | Fr.0.12572 | Fr.251.44 |
3,000 | Fr.0.12244 | Fr.367.32 |
5,000 | Fr.0.11863 | Fr.593.15 |
7,000 | Fr.0.11630 | Fr.814.10 |
10,000 | Fr.0.11398 | Fr.1,139.80 |
12,000 | Fr.0.11285 | Fr.1,354.20 |
24,000 | Fr.0.10889 | Fr.2,613.36 |
25,000 | Fr.0.10868 | Fr.2,717.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |