

CPF0402B7K32E | |
|---|---|
DigiKey Part Number | A119950TR-ND - Tape & Reel (TR) A119950CT-ND - Cut Tape (CT) A119950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B7K32E |
Description | RES SMD 7.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B7K32E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12800 | Fr.1.28 |
| 25 | Fr.0.11880 | Fr.2.97 |
| 50 | Fr.0.11220 | Fr.5.61 |
| 100 | Fr.0.10590 | Fr.10.59 |
| 250 | Fr.0.09844 | Fr.24.61 |
| 500 | Fr.0.09332 | Fr.46.66 |
| 1,000 | Fr.0.08863 | Fr.88.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08511 | Fr.425.55 |
| 10,000 | Fr.0.08167 | Fr.816.70 |
| 15,000 | Fr.0.07984 | Fr.1,197.60 |
| 25,000 | Fr.0.07773 | Fr.1,943.25 |
| 35,000 | Fr.0.07645 | Fr.2,675.75 |
| 50,000 | Fr.0.07518 | Fr.3,759.00 |
| 60,000 | Fr.0.07456 | Fr.4,473.60 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

