

CPF0603B15KE1 | |
|---|---|
DigiKey Part Number | A103258TR-ND - Tape & Reel (TR) A103258CT-ND - Cut Tape (CT) A103258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B15KE1 |
Description | RES SMD 15K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B15KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16100 | Fr.1.61 |
| 25 | Fr.0.14880 | Fr.3.72 |
| 50 | Fr.0.14040 | Fr.7.02 |
| 100 | Fr.0.13280 | Fr.13.28 |
| 250 | Fr.0.12344 | Fr.30.86 |
| 500 | Fr.0.11706 | Fr.58.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11255 | Fr.112.55 |
| 2,000 | Fr.0.09718 | Fr.194.36 |
| 3,000 | Fr.0.09500 | Fr.285.00 |
| 5,000 | Fr.0.09276 | Fr.463.80 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

