Parametric Equivalent

CPF0603B1R58E1 | |
|---|---|
DigiKey Part Number  | 1712-CPF0603B1R58E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1R58E1CT-ND - Cut Tape (CT) 1712-CPF0603B1R58E1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0603B1R58E1  | 
Description  | CPF 0603 1R58 0.1% 25PPM 1K RL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.58 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.15300 | Fr.1.53 | 
| 25 | Fr.0.14200 | Fr.3.55 | 
| 50 | Fr.0.13400 | Fr.6.70 | 
| 100 | Fr.0.12670 | Fr.12.67 | 
| 250 | Fr.0.11784 | Fr.29.46 | 
| 500 | Fr.0.11172 | Fr.55.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.11362 | Fr.113.62 | 
| 2,000 | Fr.0.10829 | Fr.216.58 | 
| 3,000 | Fr.0.10543 | Fr.316.29 | 
| 5,000 | Fr.0.10211 | Fr.510.55 | 
| 7,000 | Fr.0.10007 | Fr.700.49 | 
| 10,000 | Fr.0.09805 | Fr.980.50 | 
| 12,000 | Fr.0.09706 | Fr.1,164.72 | 
| 24,000 | Fr.0.09360 | Fr.2,246.40 | 
| 25,000 | Fr.0.09341 | Fr.2,335.25 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 


