


CPF0603B24RE1 | |
|---|---|
DigiKey Part Number | A103071TR-ND - Tape & Reel (TR) A103071CT-ND - Cut Tape (CT) A103071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B24RE1 |
Description | RES SMD 24 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B24RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 25 | Fr.0.14520 | Fr.3.63 |
| 50 | Fr.0.13720 | Fr.6.86 |
| 100 | Fr.0.12960 | Fr.12.96 |
| 250 | Fr.0.12048 | Fr.30.12 |
| 500 | Fr.0.11422 | Fr.57.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10856 | Fr.108.56 |
| 2,000 | Fr.0.10347 | Fr.206.94 |
| 3,000 | Fr.0.10075 | Fr.302.25 |
| 5,000 | Fr.0.09757 | Fr.487.85 |
| 7,000 | Fr.0.09563 | Fr.669.41 |
| 10,000 | Fr.0.09369 | Fr.936.90 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

