
CPF0603B2R21E1 | |
|---|---|
DigiKey Part Number  | 1712-CPF0603B2R21E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2R21E1CT-ND - Cut Tape (CT) 1712-CPF0603B2R21E1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CPF0603B2R21E1  | 
Description  | CPF 0603 2R21 0.1% 25PPM 1K RL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.21 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 | 
| 10 | Fr.0.16500 | Fr.1.65 | 
| 25 | Fr.0.15280 | Fr.3.82 | 
| 50 | Fr.0.14420 | Fr.7.21 | 
| 100 | Fr.0.13620 | Fr.13.62 | 
| 250 | Fr.0.12664 | Fr.31.66 | 
| 500 | Fr.0.12010 | Fr.60.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.12017 | Fr.120.17 | 
| 2,000 | Fr.0.09634 | Fr.192.68 | 
| 3,000 | Fr.0.09583 | Fr.287.49 | 
| Unit Price without VAT: | Fr.0.20000 | 
|---|---|
| Unit Price with VAT: | Fr.0.21620 | 

