
CPF0603B2R87E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2R87E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2R87E1CT-ND - Cut Tape (CT) 1712-CPF0603B2R87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2R87E1 |
Description | CPF 0603 2R87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15500 | Fr.1.55 |
| 25 | Fr.0.14360 | Fr.3.59 |
| 50 | Fr.0.13560 | Fr.6.78 |
| 100 | Fr.0.12820 | Fr.12.82 |
| 250 | Fr.0.11924 | Fr.29.81 |
| 500 | Fr.0.11306 | Fr.56.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11498 | Fr.114.98 |
| 2,000 | Fr.0.10960 | Fr.219.20 |
| 3,000 | Fr.0.10671 | Fr.320.13 |
| 5,000 | Fr.0.10335 | Fr.516.75 |
| 7,000 | Fr.0.10130 | Fr.709.10 |
| 10,000 | Fr.0.09925 | Fr.992.50 |
| 12,000 | Fr.0.09825 | Fr.1,179.00 |
| 24,000 | Fr.0.09475 | Fr.2,274.00 |
| 25,000 | Fr.0.09456 | Fr.2,364.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

