


CPF0603B392RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B392RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B392RE1CT-ND - Cut Tape (CT) 1712-CPF0603B392RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B392RE1 |
Description | RES SMD 392 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B392RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.16440 | Fr.4.11 |
| 50 | Fr.0.15540 | Fr.7.77 |
| 100 | Fr.0.14680 | Fr.14.68 |
| 250 | Fr.0.13208 | Fr.33.02 |
| 500 | Fr.0.11638 | Fr.58.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10578 | Fr.105.78 |
| 2,000 | Fr.0.09045 | Fr.180.90 |
| 3,000 | Fr.0.08703 | Fr.261.09 |
| 5,000 | Fr.0.08358 | Fr.417.90 |
| 7,000 | Fr.0.08327 | Fr.582.89 |
| 10,000 | Fr.0.08297 | Fr.829.70 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

