CPF0603B46K4E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.03921
Datasheet

Upgrade


Panasonic Industry
In Stock: 66,336
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.04309
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.16617
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21201
Datasheet

Upgrade


Susumu
In Stock: 5,068
Unit Price: Fr.0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14309
Datasheet

Upgrade


YAGEO
In Stock: 3,368
Unit Price: Fr.0.08000
Datasheet
46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B46K4E1

DigiKey Part Number
CPF0603B46K4E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B46K4E1
Description
RES SMD 46.4KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B46K4E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE46K4Stackpole Electronics Inc0RNCF0603BTE46K4-NDFr.0.03921Direct
ERA-3AEB4642VPanasonic Industry66,336P46.4KDBCT-NDFr.0.08000Upgrade
MCT06030D4642BP500Vishay0231221674643-NDFr.0.04309Upgrade
RG1608N-4642-B-T5Susumu0RG1608N-4642-B-T5-NDFr.0.16617Upgrade
RG1608N-4642-W-T1Susumu0RG1608N-4642-W-T1-NDFr.0.21201Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11063Fr.110.63
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11063
Unit Price with VAT:Fr.0.11959